Reference Only

BZB784-C2V4-QX

Zener Diodes BZB784-C2V4-Q/SOT323/SC-70

Manufacturer:

Mfr Part:
BZB784-C2V4-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage2.4 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation350 mW
Voltage Tolerance5 %
Zz - Zener Impedance100 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
Height0.95 mm
If - Forward Current200 mA
Ir - Reverse Current50 uA
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient- 1.3 mV/K
Width1.25 mm
Zener Current50 uA
Part # Aliases934667908115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?