Reference Only

BZA868A,115

End of Life
ESD Protection Diodes / TVS Diodes DIODE ARRAY TAPE-7

Manufacturer:

Mfr Part:
BZA868A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage7.14 V
Termination StyleSMD/SMT
Breakdown Voltage6.8 V
Package / CaseSC-88A
Cd - Diode Capacitance180 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesBZA800A
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesBZA868A T/R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?