Reference Only
BZA462A,125
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product..
Datasheet
BZA462A,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 6.51 V | |
| Cd - Diode Capacitance | 200 pF | |
| Clamping Voltage | 9 V | |
| Ipp - Peak Pulse Current | 2.66 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Channels | 4 Channel | |
| Packaging | Reel | |
| Package / Case | TSOP-6 | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 24 W | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 15 kV | |
| Working Voltage | 5.89 V | |
| Part # Aliases | 934054822125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $279.00 |
Need more?