Reference Only

BZA456A,115

ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74.

Manufacturer:

Mfr Part:
BZA456A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage5.88 V
Termination StyleSMD/SMT
Clamping Voltage8 V
Package / CaseTSOP-6
Pppm - Peak Pulse Power Dissipation24 W
Cd - Diode Capacitance240 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesBZA456A
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934045760115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.139$417.00
Need more?