Reference Only

BUK9Y6R0-60E,115

MOSFETs BUK9Y6R0-60E/SOT669/LFPAK.

Manufacturer:

Mfr Part:
BUK9Y6R0-60E,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-669-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current100 A
Rds On - Drain-Source Resistance4.6 mOhms
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage1.7 V
Qg - Gate Charge39.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation195 W
Channel ModeEnhancement
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934067018115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.651$976.50
Need more?