Reference Only

BUK9Y59-60E,115

MOSFETs .

Manufacturer:

Mfr Part:
BUK9Y59-60E,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Mounting StyleSMD/SMT
Channel ModeEnhancement
ConfigurationSingle
Fall Time7.3 ns
Id - Continuous Drain Current16.7 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseSOT-669-5
Pd - Power Dissipation37 W
Product TypeMOSFETs
Qg - Gate Charge6.1 nC
Rds On - Drain-Source Resistance51 mOhms
Rise Time9.9 ns
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time8.6 ns
Typical Turn-On Delay Time6.1 ns
Vds - Drain-Source Breakdown Voltage60 V
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1.7 V
Part # Aliases934067025115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.237$355.50
Need more?