Reference Only
BUK9Y58-75B,115
MOSFETs BUK9Y58-75B/SOT669/LFPAK.
Datasheet
BUK9Y58-75B,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-669-5 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 75 V | |
| Id - Continuous Drain Current | 20.73 A | |
| Rds On - Drain-Source Resistance | 53 mOhms | |
| Vgs - Gate-Source Voltage | 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.25 V | |
| Qg - Gate Charge | 10.7 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 60.4 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 9 ns | |
| Product Type | MOSFETs | |
| Rise Time | 16 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 30 ns | |
| Typical Turn-On Delay Time | 15 ns | |
| Part # Aliases | 934063306115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $472.50 | |
| $0.281 | $843.00 | |
| $0.275 | $2,475.00 | |
| $0.265 | $6,360.00 |
Need more?