Reference Only

BUK9Y38-100E,115

MOSFETs .

Manufacturer:

Mfr Part:
BUK9Y38-100E,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
PackagingReel
Channel ModeEnhancement
Id - Continuous Drain Current30 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Number of Channels1 Channel
Package / CaseSOT-669-5
Pd - Power Dissipation94.9 W
Product TypeMOSFETs
Qg - Gate Charge21.6 nC
Rds On - Drain-Source Resistance31.3 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage100 V
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1.7 V
Part # Aliases934067038115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.327$490.50
$0.298$894.00
Need more?