Reference Only

BUK9Y25-60E,115

MOSFETs BUK9Y25-60E/SOT669/LFPAK.

Manufacturer:

Mfr Part:
BUK9Y25-60E,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-669-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current34 A
Rds On - Drain-Source Resistance21.5 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1.4 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation65 W
Channel ModeEnhancement
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934067023115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$352.50
$0.21$630.00
$0.203$1,827.00
Need more?