Reference Only
BUK9Y09-40B,115
MOSFETs BUK9Y09-40B/SOT669/LFPAK.
Datasheet
BUK9Y09-40B,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-669-5 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 40 V | |
| Id - Continuous Drain Current | 75 A | |
| Rds On - Drain-Source Resistance | 9 mOhms | |
| Vgs - Gate-Source Voltage | 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.15 V | |
| Qg - Gate Charge | 30 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 105.3 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Subcategory | Transistors | |
| Part # Aliases | 934063313115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.517 | $775.50 | |
| $0.486 | $1,458.00 |
Need more?