Reference Only

BUK9M16-100LX

End of Life
MOSFETs BUK9M16-100L/SOT1210/mLFPAK

Manufacturer:

Mfr Part:
BUK9M16-100LX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePower33-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current45 A
Rds On - Drain-Source Resistance15.3 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.05 V
Qg - Gate Charge28.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation19.9 W
Channel ModeEnhancement
PackagingReel
Fall Time28.4 ns
Product TypeMOSFETs
Rise Time13.1 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time27.1 ns
Typical Turn-On Delay Time12.7 ns
Part # Aliases934667698115 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?