Reference Only

BUK9K6R8-40E

End of Life
MOSFETs 40V Mosfet Dual N-Channel

Manufacturer:

Mfr Part:
BUK9K6R8-40E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseLFPAK-56D-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current40 A
Rds On - Drain-Source Resistance6 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1.7 V
Qg - Gate Charge22.2 nC
Pd - Power Dissipation64 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time20 ns
Product TypeMOSFETs
Rise Time22 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time27 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?