Reference Only

BUK9D120-60PX

MOSFETs BUK9D120-60P/SOT1220/SOT1220.

Manufacturer:

Mfr Part:
BUK9D120-60PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020MD-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance256 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation15 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time21 ns
Forward Transconductance - Min13 S
Product TypeMOSFETs
Rise Time4 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time24 ns
Typical Turn-On Delay Time3 ns
Part # Aliases934666458115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.147$441.00
$0.146$876.00
$0.139$3,336.00
Need more?