Reference Only

BUK962R8-60E,118

End of Life
MOSFETs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BUK962R8-60E,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Vds - Drain-Source Breakdown Voltage60 V
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934066663118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?