Reference Only

BUK96180-100A,118

End of Life
MOSFETs TAPE13 PWR-MOS

Manufacturer:

Mfr Part:
BUK96180-100A,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Product TypeMOSFETs
Mounting StyleSMD/SMT
Channel ModeEnhancement
Id - Continuous Drain Current11 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseD2PAK-3 (TO-263-3)
Pd - Power Dissipation54 W
Rds On - Drain-Source Resistance173 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage100 V
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage2 V
Part # Aliases934056121118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?