Reference Only

BUK9609-55A,118

End of Life
MOSFETs TAPE13 PWR-MOS

Manufacturer:

Mfr Part:
BUK9609-55A,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Vds - Drain-Source Breakdown Voltage55 V
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # AliasesBUK9609-55A /T3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?