Reference Only

BUK954R2-55B

End of Life
MOSFETs HIGH PERF TRENCHMOS

Manufacturer:

Mfr Part:
BUK954R2-55B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage55 V
Id - Continuous Drain Current191 A
Rds On - Drain-Source Resistance3.7 mOhms
Vgs - Gate-Source Voltage- 15 V, 15 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation300 W
Channel ModeEnhancement
PackagingRail
ConfigurationSingle
Fall Time178 ns
Product TypeMOSFETs
Rise Time232 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time273 ns
Typical Turn-On Delay Time63 ns
Part # AliasesBUK954R2-55B,127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Rail

Pricing not available for this package type
Need pricing?