Reference Only

BUK7Y3R1-80MX

MOSFETs BUK7Y3R1-80M/SOT669/LFPAK.

Manufacturer:

Mfr Part:
BUK7Y3R1-80MX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePower-SO8-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current160 A
Rds On - Drain-Source Resistance3.1 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge70 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation254 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time22 ns
Product TypeMOSFETs
Rise Time19 ns
SubcategoryTransistors
Transistor TypeTrench 14 Low Ohmic Split-Gate MOSFET
Typical Turn-Off Delay Time38 ns
Typical Turn-On Delay Time20 ns
Part # Aliases934667067115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$1,440.00
$0.94$4,230.00
Need more?