Reference Only

BUK7Y13-40B,115

MOSFETs .

Manufacturer:

Mfr Part:
BUK7Y13-40B,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Mounting StyleSMD/SMT
Channel ModeEnhancement
Id - Continuous Drain Current58 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseSOT-669-5
Pd - Power Dissipation85 W
Product TypeMOSFETs
Qg - Gate Charge19 nC
Rds On - Drain-Source Resistance13 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage40 V
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4.4 V
Part # Aliases934060169115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.415$622.50
$0.377$1,131.00
$0.363$3,267.00
Need more?