Reference Only

BUK7E07-55B,127

End of Life
MOSFETs Trans MOSFET N-CH 55V 119A 3pin(3+Tab)

Manufacturer:

Mfr Part:
BUK7E07-55B,127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Vds - Drain-Source Breakdown Voltage55 V
PackagingTube
Product TypeMOSFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?