Reference Only

BUK7A1R3-100LJ

New Product
MOSFETs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BUK7A1R3-100LJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCCPAK1212-12
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current355 A
Rds On - Drain-Source Resistance1.3 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge383 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation935 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time84 ns
Product TypeMOSFETs
Rise Time63 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time157 ns
Typical Turn-On Delay Time67 ns
Part # Aliases934669584118 934670000000

Export and Environmental Classification

AttributeDescription
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?