Reference Only

BUK768R1-100E,118

End of Life
MOSFETs BUK768R1-100E/SOT404/D2PAK

Manufacturer:

Mfr Part:
BUK768R1-100E,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current100 A
Rds On - Drain-Source Resistance8.1 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge108 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation263 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time49.6 ns
Product TypeMOSFETs
Rise Time44.1 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time72 ns
Typical Turn-On Delay Time23.5 ns
Part # Aliases934066472118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?