Reference Only

BUK7516-55A

End of Life
MOSFETs RAIL MOSFET

Manufacturer:

Mfr Part:
BUK7516-55A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage55 V
Id - Continuous Drain Current65.7 A
Rds On - Drain-Source Resistance16 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation138 W
Channel ModeEnhancement
PackagingRail
ConfigurationSingle
Fall Time41 ns
Product TypeMOSFETs
Rise Time70 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time57 ns
Typical Turn-On Delay Time16 ns
Part # AliasesBUK7516-55A,127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Rail

Pricing not available for this package type
Need pricing?