Reference Only

BUK6Q21-30PJ

New Product
MOSFETs BUK6Q21-30P/SOT8002/MLPAK33.

Manufacturer:

Mfr Part:
BUK6Q21-30PJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseMLPAK33-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current41 A
Rds On - Drain-Source Resistance21.5 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.7 V
Qg - Gate Charge23 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation56 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time154 ns
Forward Transconductance - Min18 S
Product TypeMOSFETs
Rise Time8 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time37 ns
Typical Turn-On Delay Time3 ns
Part # Aliases934670273118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.382$1,146.00
$0.38$2,280.00
$0.373$3,357.00
$0.359$8,616.00
Need more?