Reference Only
BUK215-50Y,118
End of Life
Power Switch ICs - Power Distribution TAPE13 TOPFET2
Datasheet
BUK215-50Y,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Switch ICs - Power Distribution | |
| Number of Outputs | 1 Output | |
| Output Current | 9 A | |
| On Resistance - Max | 38 mOhms | |
| Operating Supply Voltage | 5.5 V to 35 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-426 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 67 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 35 V | |
| Supply Voltage - Min | 5.5 V | |
| Part # Aliases | BUK215-50Y /T3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?