Reference Only
BU4219FVE-TR
End of Life
Supervisory Circuits LOW VOLT DETECT VOLT 1.9V
Datasheet
BU4219FVE-TR DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | ROHM Semiconductor | |
Product Category | Supervisory Circuits | |
Type | Voltage Detector | |
Mounting Style | SMD/SMT | |
Package / Case | VSOF-5 | |
Threshold Voltage | 1.9 V | |
Number of Inputs Monitored | 1 Input | |
Output Type | Open Drain | |
Manual Reset | No Manual Reset | |
Watchdog Timers | No Watchdog | |
Battery Backup Switching | No Backup | |
Reset Delay Time | Adjustable | |
Supply Voltage - Max | 7 V | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 125 C | |
Accuracy | 1 % | |
Series | BU42(43)xxFVE | |
Packaging | Reel | |
Product Type | Supervisory Circuits | |
Subcategory | PMIC - Power Management ICs | |
Part # Aliases | BU4219FVE |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8542390070 |
TARIC | 8542319000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |