Reference Only

BST51,135

Darlington Transistors BST51/SOT89/MPT3.

Manufacturer:

Mfr Part:
BST51,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max60 V
Emitter- Base Voltage VEBO5 V
Collector- Base Voltage VCBO80 V
Maximum DC Collector Current1 A
Maximum Collector Cut-off Current50 nA
Pd - Power Dissipation1.3 W
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min1000 at 150 mA, 10 V
Gain Bandwidth Product fT200 MHz
Product TypeDarlington Transistors
SubcategoryTransistors
Part # Aliases933644260135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$676.00
Need more?