Reference Only

BSS192,135

End of Life
MOSFETs BSS192/SOT89/MPT3

Manufacturer:

Mfr Part:
BSS192,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Vds - Drain-Source Breakdown Voltage240 V
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases933943950135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?