Reference Only

BSS138BK,215

MOSFETs BSS138BK/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
BSS138BK,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-236AB-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current360 mA
Rds On - Drain-Source Resistance1.6 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage480 mV
Qg - Gate Charge600 pC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation420 mW
Channel ModeEnhancement
PackagingReel
Product TypeMOSFETs
SeriesBSS138BK
SubcategoryTransistors
Part # Aliases934065729215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.053$159.00
Need more?