Reference Only

BSH203,215

Not Recommended for New Designs
MOSFETs BSH203/SOT23/TO-236AB

Manufacturer:

Mfr Part:
BSH203,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current470 mA
Rds On - Drain-Source Resistance900 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage400 mV
Qg - Gate Charge2.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation417 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min0.3 S
Product TypeMOSFETs
Rise Time4.5 ns
SubcategoryTransistors
Transistor Type1 P-Channel MOS Transistor
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time2 ns
Part # Aliases934054719215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?