
BR-CC79 PANASONIC COMP-177
Electronic Battery 3V 5000 MAH MEMPACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Unspecified | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 3 V | |
| Capacity | 5 Ah | |
| Battery Chemistry | Lithium Unspecified | |
| Product Type | Electronic Battery | |
| Subcategory | Battery | |
| Type | Electronic Batteries |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?