Reference Only

BPY 62-3

Obsolete
Phototransistors PHOTODIODE

Manufacturer:

Mfr Part:
BPY 62-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhototransistors
Package / CaseTO-18
Peak Wavelength830 nm
Maximum On-State Collector Current100 mA
Dark Current50 nA
Rise Time7 us
Fall Time7000 ns
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Half Intensity Angle Degrees8 deg
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeChip
Part # AliasesQ60215Y1112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?