BPW34-Z ams OSRAM

BPW34-Z

Photodiodes .

Manufacturer:

Mfr Part:
BPW34-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseDIL-2
Mounting StyleThrough Hole
Peak Wavelength850 nm
Dark Current2 nA
Vr - Reverse Voltage32 V
Rise Time20 ns
Fall Time20 ns
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
If - Forward Current100 mA
Noise Equivalent Power - NEP4.1E-14 W/sqrt Hz
PackagingTube
Pd - Power Dissipation150 mW
Photocurrent80 uA
Product TypePhotodiodes
Responsivity0.62 A/W
SubcategoryOptical Detectors & Sensors
Part # AliasesQ62702P0073

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.421$421.00
$0.42$840.00
$0.399$1,995.00
$0.371$3,710.00
$0.361$9,025.00
Need more?