
BPW 34 S E9601
Photodiodes PHOTODIODE, SMT.
Datasheet
BPW 34 S E9601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Packaging | Reel | |
| Dark Current | 2 nA | |
| Fall Time | 20 ns | |
| Half Intensity Angle Degrees | 60 deg | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 850 nm | |
| Product Type | Photodiodes | |
| Rise Time | 20 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 32 V | |
| Part # Aliases | Q65112A1487 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.454 | $681.00 | |
| $0.431 | $1,293.00 | |
| $0.401 | $3,609.00 | |
| $0.39 | $9,360.00 |
Need more?