Reference Only

BPW 34 FSR

Photodiodes .

Manufacturer:

Mfr Part:
BPW 34 FSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Vr - Reverse Voltage16 V
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesBPW 34 FSR
QualificationAEC-Q101
If - Forward Current100 mA
Moisture SensitiveYes
PackagingReel
Photocurrent50 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors
Part # AliasesQ65110A2740 BPW 34 FSR Q65110A2740

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.443$664.50
$0.424$1,272.00
$0.401$3,609.00
$0.383$9,192.00
Need more?