Reference Only
BP 104 FS-Z
Photodiodes PHOTODIODE, SMT.
Datasheet
BP 104 FS-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Dark Current | 2 nA | |
| Fall Time | 20 ns | |
| Half Intensity Angle Degrees | 60 deg | |
| If - Forward Current | 100 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Noise Equivalent Power - NEP | 3.6E-14 W/sqrt Hz | |
| Packaging | Reel | |
| Package / Case | DIL-SMT-2 | |
| Pd - Power Dissipation | 150 mW | |
| Peak Wavelength | 950 nm | |
| Photocurrent | 34 uA | |
| Product Type | Photodiodes | |
| Qualification | AEC-Q100 | |
| Responsivity | 0.7 A/W | |
| Rise Time | 20 ns | |
| Series | BP 104 FS | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 20 V | |
| Part # Aliases | Q65110A2627 BP 104 FS Q65110A2627 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.372 | $558.00 | |
| $0.333 | $999.00 | |
| $0.317 | $2,853.00 | |
| $0.307 | $7,368.00 |
Need more?