Reference Only
BP 104 FASR
Obsolete
Photodiodes
Datasheet
BP 104 FASR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Half Intensity Angle Degrees | 60 deg | |
| If - Forward Current | 100 mA | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Photocurrent | 34 uA | |
| Product Type | Photodiodes | |
| Qualification | AEC-Q101 | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 20 V | |
| Part # Aliases | Q65110A4263 BP 104 FASR Q65110A4263 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?