Reference Only

BMI-S-105

EMI Gaskets, Sheets, Absorbers & Shielding SBS,1PSH,TnR 6.00x25.40x38.10mm.

Manufacturer:

Mfr Part:
BMI-S-105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeOpen Frame Shields & Enclosures
Mounting StyleSMD/SMT
Length38.1 mm
Width25.4 mm
Thickness6 mm
SeriesBMI-S
PackagingReel
SubcategoryEMI/RFI
Part # AliasesBMIS-105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.14$2,675.00
$1.99$9,950.00
Need more?