Reference Only
BMI-C-004
EMI Gaskets, Sheets, Absorbers & Shielding SP,CON,S,Au,TnR 5.17x4.32x5.97mm.
Datasheet
BMI-C-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Mounting Style | SMD/SMT | |
| Length | 5.97 mm | |
| Width | 4.31 mm | |
| Thickness | 5.18 mm | |
| Series | BMI-C | |
| Packaging | Reel | |
| Material | Copper | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $8,428.00 |
Need more?