Reference Only
BLM18HG102SH1B
Ferrite Beads
Datasheet
BLM18HG102SH1B DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Murata | |
Product Category | Ferrite Beads | |
Series | BLM | |
Product | Ferrite Chip Beads | |
Termination Style | SMD/SMT | |
Package / Case | 0603 (1608 metric) | |
Impedance | 1 kOhms | |
Maximum DC Current | 100 mA | |
Tolerance | 25 % | |
Maximum DC Resistance | 1.6 Ohms | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Length | 1.6 mm | |
Width | 0.8 mm | |
Height | 0.8 mm | |
Product Type | Ferrite Beads | |
Subcategory | Ferrites | |
Test Frequency | 100 MHz | |
Type | Chip Ferrite Bead Inductor Type |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8548000000 |
TARIC | 8504509590 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |