
BG274E0685K--
Film Capacitors
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KYOCERA AVX | |
Product Category | Film Capacitors | |
Capacitance | 6.8 uF | |
Voltage Rating DC | 100 VDC | |
Termination Style | Radial | |
Dielectric | Polyester | |
Lead Spacing | 27.5 mm (1.083 in) | |
Product | General Film Capacitors | |
Voltage Rating AC | 63 VAC | |
Tolerance | 10 % | |
Series | BG | |
Capacitance - nF | 6800 nF | |
Product Type | Film Capacitors | |
Subcategory | Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532250070 |
TARIC | 8532250000 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |