Reference Only
BFS20W,115
RF Bipolar Transistors BFS20W/SOT323/SC-70.
Datasheet
BFS20W,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | RF Bipolar Transistors | |
| Transistor Type | Bipolar | |
| Technology | Si | |
| Transistor Polarity | NPN | |
| Operating Frequency | 470 MHz | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Emitter- Base Voltage VEBO | 4 V | |
| Continuous Collector Current | 25 mA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Packaging | Reel | |
| Maximum DC Collector Current | 25 mA | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | RF Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 934055191115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $153.00 | |
| $0.049 | $294.00 | |
| $0.047 | $423.00 |
Need more?