Reference Only
BFS19,235
Obsolete
RF Bipolar Transistors SOT23 20V .025A NPN BJT
Datasheet
BFS19,235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | RF Bipolar Transistors | |
| Transistor Type | Bipolar | |
| Technology | Si | |
| Transistor Polarity | NPN | |
| Operating Frequency | 260 MHz | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Continuous Collector Current | 30 mA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Packaging | Reel | |
| Maximum DC Collector Current | 30 mA | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | RF Bipolar Transistors | |
| Subcategory | RF Transistors | |
| Part # Aliases | 933083501235 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?