Reference Only
BFS19,215
RF Bipolar Transistors BFS19/SOT23/TO-236AB.
Datasheet
BFS19,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | RF Bipolar Transistors | |
| Transistor Type | Bipolar | |
| Technology | Si | |
| Transistor Polarity | NPN | |
| Operating Frequency | 260 MHz | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Continuous Collector Current | 30 mA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Packaging | Reel | |
| Maximum DC Collector Current | 30 mA | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | RF Bipolar Transistors | |
| Subcategory | RF Transistors | |
| Part # Aliases | 933083501215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $492.00 | |
| $0.127 | $762.00 | |
| $0.11 | $990.00 | |
| $0.109 | $2,616.00 |
Need more?