Reference Only

BF821,235

Bipolar Transistors - BJT BF821/SOT23/TO-236AB

Manufacturer:

Mfr Part:
BF821,235

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current50 mA
Collector- Emitter Voltage VCEO Max300 V
Collector- Base Voltage VCBO300 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage800 mV
Maximum DC Collector Current50 mA
Pd - Power Dissipation250 mW
Gain Bandwidth Product fT60 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min50 at 25 mA, 20 V
DC Current Gain hFE Max50 at 25 mA, 20 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases933665130235

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?