Reference Only

BF621,115

Bipolar Transistors - BJT BF621/SOT89/MPT3.

Manufacturer:

Mfr Part:
BF621,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current50 mA
Collector- Emitter Voltage VCEO Max300 V
Collector- Base Voltage VCBO300 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage800 mV
Maximum DC Collector Current50 mA
Pd - Power Dissipation1.1 W
Gain Bandwidth Product fT60 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min50 at 25 mA, 20 V
DC Current Gain hFE Max50 at 25 mA, 20 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases933659270115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.231$231.00
Need more?