Reference Only

BCV46,215

Darlington Transistors The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BCV46,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityPNP
Collector- Emitter Voltage VCEO Max60 V
Emitter- Base Voltage VEBO10 V
Collector- Base Voltage VCBO80 V
Maximum DC Collector Current500 mA
Maximum Collector Cut-off Current100 nA
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeDarlington Transistors
SubcategoryTransistors
Part # Aliases933932330215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?