Reference Only
BCV28-QX
New Product
Darlington Transistors BCV28-Q/SOT89/MPT3.
Datasheet
BCV28-QX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Darlington Transistors | |
| Configuration | Dual | |
| Transistor Polarity | PNP | |
| Collector- Emitter Voltage VCEO Max | - 30 V | |
| Emitter- Base Voltage VEBO | - 10 V | |
| Collector- Base Voltage VCBO | - 40 V | |
| Pd - Power Dissipation | 1.3 W | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-89-3 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Continuous Collector Current | - 500 mA | |
| DC Collector/Base Gain hfe Min | 4000 at -1 mA, - 5 V | |
| Gain Bandwidth Product fT | 220 MHz | |
| Subcategory | Transistors | |
| Part # Aliases | 934669972115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $226.00 |
Need more?