Reference Only

BCP68,115

Bipolar Transistors - BJT BCP68/SOT223/SC-73.

Manufacturer:

Mfr Part:
BCP68,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-223-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO32 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current2 A
Pd - Power Dissipation1.35 W
Gain Bandwidth Product fT170 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min50 at 5 mA, 10 V, 85 at 500 mA, 1 V, 60 at 1 A, 1 V, 40 at 2 A, 1 V
DC Current Gain hFE Max50 at 5 mA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases933968660115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$164.00
Need more?