Reference Only

BC857BW,115

Bipolar Transistors - BJT BC857BW/SOT323/SC-70.

Manufacturer:

Mfr Part:
BC857BW,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max45 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min220 at 2 mA, 5 V
DC Current Gain hFE Max220 at 2 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934021850115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.033$495.00
Need more?